United States United States

Please confirm your currency selection:

Are you sure you want to log out of your MyMouser account?

RS-WC-201

Redpine Signals Logo
980-RS-WC-201

RS-WC-201

WiFi / 802.11 Modules Single band 2.4 GHz module
NRND: Not recommended for new designs.
This product may require additional documentation to export from the United States.
Compare Product

Availability

Non-Stocked
9 Weeks
 
Minimum: 120   Multiples: 60
$-.--
$-.--

Pricing (USD)

$52.66
$6,319.20
 

Similar Product

Redpine Signals RS9113-NBZ-S1W

Redpine Signals

WiFi / 802.11 Modules 1band wiseconect ant Wifi BT2.1 zigbee
products found.
To show similar products, select at least one checkbox
Redpine Signals
WiFi / 802.11 Modules
 This product may require additional documentation to export from the United States.
 
 
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
SPI, UART
3.3 V
- 40 C
+ 85 C
35 mm x 22 mm
 
Tray
 
WPA, WPA2, WPS
 
Redpine Signals
 
U.FL
 
8542319000
 
8542310001
 
CCK, DSSS, OFDM
 
85423102
 
WiFi Modules
 
Wireless & RF Modules
 
8542319000
 
 
products found.
To show similar products, select at least one checkbox