HER107G-B

Rectron Logo
583-HER107G-B

HER107G-B

Mfr.:

Description:
Rectifiers 1A 800V 70ns GP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 4000   Multiples: 1000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
4,000 $0.10 $400.00
5,000 $0.085 $425.00
Product Attribute Attribute Value
Rectron
Rectifiers
RoHS:  Details
Through Hole
DO-41
800 V
1 A
Standard Recovery Rectifiers
Single
1.7 V
30 A
5 uA
75 ns
- 55 C
+ 150 C
HER10
Bulk
Brand: Rectron
Height: 2.72 mm
Length: 5.51 mm
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Termination Style: Through Hole
Width: 2.72 mm
Part # Aliases: HER107G
Unit Weight: 0.010935 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541590000
CAHTS:
8541500000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99