BR84

Rectron Logo
583-BR84

BR84

Mfr.:

Description:
Bridge Rectifiers 8A 400V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 70

Stock:

70 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.30 $1.30
10 $1.17 $11.70
25 $1.11 $27.75
100 $0.912 $91.20
200 $0.911 $182.20
600 $0.753 $451.80
1,000 $0.594 $594.00
2,600 $0.542 $1,409.20
5,000 $0.535 $2,675.00
Product Attribute Attribute Value
Rectron
Product Category: Bridge Rectifiers
RoHS:  Details
Single Phase Bridge
SMD/SMT
Through Hole
BR-8
8 A
400 V
1.1 V
125 A
- 55 C
+ 125 C
19.6 mm
19.6 mm
7.5 mm
BR8
Bulk
Brand: Rectron
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 200
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 280 V
Unit Weight: 0.566059 oz

This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541590000
CAHTS:
8541500000
TARIC:
8541500000
MXHTS:
85415001
BRHTS:
85415020
ECCN:
EAR99
Image Description
Central Semiconductor 2SC1815-GR PBFREE Also Bought Image
Bipolar Transistors - BJT NPN 60Vcbo 50Vceo 5.0Vebo 150mA 400mW
Vishay MAL203036101E3 Also Bought Image
Aluminum Electrolytic Capacitors - Axial Leaded 100uF 25V
Nichicon UES1V220MPM1TA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 22UF 35V
Adafruit 4286 Also Bought Image
Digital Potentiometer Development Tools Adafruit DS3502 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic
Adafruit 4570 Also Bought Image
Digital Potentiometer Development Tools Adafruit DS1841 I2C Digital 10K Potentiometer Breakout - STEMMA QT / Qwiic
Vishay UF5408-E3/54 Also Bought Image
Rectifiers Vr/1000V Io/3A
Amphenol CL-80 Also Bought Image
Inrush Current Limiters 3A 47ohm Straight leads
Neutrik NYS352BG Also Bought Image
RCA Phono Connectors PLUG RCA BLACK/GOLD REAN
Nichicon UKL1H470KPD1TA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 47uF 50V 10% Aluminum Capacitor

FEATURED PRODUCTS
RECTRON