RPI3-MODBP-POE

358-RPI3-MODBP-POE

RPI3-MODBP-POE

Mfr.:
Raspberry Pi

Description:
Power Management IC Development Tools Raspberry Pi 3B+ PoE HAT, 2.5A (Power over Ethernet)

Lifecycle:
Obsolete

Availability

Stock:

Not Available

Similar Product

Raspberry Pi RPI-HAT-POE+
Raspberry Pi
Power Management IC Development Tools Raspberry Pi 3B+ PoE HAT, 4A (Power over Ethernet)
New At Mouser
Product Attribute Attribute Value
Raspberry Pi
Power Management IC Development Tools
RoHS:  Details
Add-On Boards
Power Over Ethernet
37 V to 57 V
5 V
PoE HAT
Brand: Raspberry Pi
For Use With: Raspberry Pi 3 Model B+
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 300
Subcategory: Development Tools
Part # Aliases: 79AC7359
Unit Weight: 2.116508 oz
USHTS:
8517620090
CNHTS:
8543909000
TARIC:
8473302000
ECCN:
EAR99
Image Description
STMicroelectronics STTH30RQ06WL Also Bought Image
Rectifiers 600 V, 30 A Soft Ultrafast Recovery Diode
Silvertel Ag210 Also Bought Image
LED Lighting Development Tools PoE-Enabled LED Driver, IEEE802.3bt
Broadcom Limited ASMT-YTB7-0AA02 Also Bought Image
Standard LEDs - SMD RGB Full Color
Samsung Electro-Mechanics CL31A226KOHNNNE Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-10% 16V X5R 3 1206
Microchip UPS5819E3/TR7 Also Bought Image
Schottky Diodes & Rectifiers Schottky
TE Connectivity B1440004 Also Bought Image
Switch Hardware BK 1/4-40 BOOT SEAL TOGGLE
onsemi RURP3060 Also Bought Image
Diodes - General Purpose, Power, Switching TO-220AC Ultra Fast
Molex 53627-1074 Also Bought Image
Board to Board & Mezzanine Connectors .635 HEADER SURFACE MNT 100 CKT
TE Connectivity 1-1903130-2 Also Bought Image
Headers & Wire Housings DYNAMIC 1200D TAB HSG 4P F/H
Adafruit 2604 Also Bought Image
Enclosures, Boxes, & Cases Pi Foundation Raspberry Pi B+ / Pi 2 / Pi 3 Case

FEATURED PRODUCTS
RASPBERRY PI