RPI Chip RP2040-7-500

Raspberry Pi Logo
358-RP2040CHIP-7-500

RPI Chip RP2040-7-500

Mfr.:

Description:
ARM Microcontrollers - MCU 7IN Reel 500 units

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 17,622

Stock:

17,622 Can Ship Immediately

Factory Lead-Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $1.25 $1.25
Product Attribute Attribute Value
Raspberry Pi
Product Category: ARM Microcontrollers - MCU
ARM Cortex M0+
Brand: Raspberry Pi
Interface Type: I2C, SPI, UART
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 500
Subcategory: Microcontrollers - MCU
Part # Aliases: 49AJ8741
USHTS:
8473301180
CNHTS:
8542319090
TARIC:
8542319000
ECCN:
EAR99

RP2040 Microcontroller Chip

Raspberry Pi RP2040 Microcontroller Chip is the debut microcontroller from Raspberry Pi. It brings high performance, low cost, and ease of use to the microcontroller space. The RP2040 has a large on-chip memory, symmetric dual-core processor complex, deterministic bus fabric, and rich peripheral set. It's augmented with a unique Programmable I/O (PIO) subsystem and provides unrivalled power and flexibility. It has the lowest possible barrier to entry for beginner and hobbyist users with detailed documentation, a polished MicroPython port, and a UF2 bootloader in ROM. RP2040 is a stateless device, with support for cached execute-in-place from external QSPI memory. This design decision allows a choice of an appropriate density of non-volatile storage for applications, and to benefit from the low pricing of commodity Flash parts. 

Image Description
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Winbond W25Q16JVUXIQ TR Also Bought Image
NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector, DTR
Winbond W25Q128JVSIM Also Bought Image
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
Winbond W25Q128JVSIM TR Also Bought Image
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector, DTR
Winbond W25Q16JVSNIQ Also Bought Image
NOR Flash spiFlash, 3V, 16M-bit, 4Kb Uniform Sector
Winbond W25Q128JVSIQ Also Bought Image
NOR Flash spiFlash, 3V, 128M-bit, 4Kb Uniform Sector
ABRACON ABLS-12.000MHZ-B4-T Also Bought Image
Crystals 12.0 MHZ 18PF 50 OHMAUTO
Seeed Studio 102110537 Also Bought Image
Single Board Computers The factory is currently not accepting orders for this product.
SparkFun Electronics DEV-17829 Also Bought Image
Development Boards & Kits - ARM The factory is currently not accepting orders for this product.