1101001000045

Raspberry Pi
358-1101001000045

1101001000045

Mfr.:

Description:
Wall Mount AC Adapters The factory is currently not accepting orders for this product.

Lifecycle:
Verify Status with Factory: Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,024

Stock:

1,024 Can Ship Immediately

Factory Lead-Time:

53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1024 will be subject to minimum order requirements.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1   Maximum: 1024

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.24 $11.24
Product Attribute Attribute Value
Raspberry Pi
Product Category: Wall Mount AC Adapters
RoHS:  Details
Fixed Plug
100 VAC to 240 VAC
1 Output
5.1 VDC
2.5 A
Level VI
Brand: Raspberry Pi
Mounting Style: Wall Mount
Product Type: Wall Mount AC Adapters
Subcategory: AC-DC Power Supply
Part # Aliases: 77Y6535
Unit Weight: 7.370847 oz
                    
The factory is currently not accepting orders for this product.
USHTS:
8504409520
CNHTS:
8504409999
CAHTS:
8504409093
TARIC:
8504408390
ECCN:
EAR99
Image Description
MEAN WELL LRS-600-24
Switching Power Supplies 600W 24V 25A
Espressif ESP32-S3-EYE
Multiprotocol Development Tools Small-Sized AI Dev Bd, Embedded w/ ESP32-S3-WROOM-1-N8R8, 2-Megapixel Camera, LCD display, Microphone for image recognition and Audio
Espressif ESP32-S3-DevKitC-1-N32R8V
WiFi Development Tools - 802.11 Gen-Purpose Dev Bd, embeds ESP32-S3-WROOM-2-N32R8V, 32 MB Octal flash & 8 MB Octal PSRAM, w/ Pin Header
Espressif ESP32-C3-DevKitC-02
Development Boards & Kits - Wireless ESP32-C3 general-purpose development board, embeds ESP32-C3-WROOM-02-N4, 4 MB flash, with pin header
Adafruit 324
Adafruit Accessories Stepper Motor NEMA17 12V 350mA
Wurth Elektronik 691214110002S
Fixed Terminal Blocks Horizontal 3.50mm CAGE CLAMP - WR-TBL
Adafruit 2448
Power Management IC Development Tools TB6612 1.2A Motor Driver Breakout
SparkFun Electronics DEV-17360
Computer-On-Modules - COM The factory is currently not accepting orders for this product.
Raspberry Pi PI4B_CASE_BLK/GRY
Enclosures for Single Board Computing The factory is currently not accepting orders for this product.

FEATURED PRODUCTS
RASPBERRY PI