R413810000

Radiall Logo
501-R413810000

R413810000

Mfr.:

Description:
Attenuators - Interconnects ATTENUATOR: SMA.86 10DB 18GHZ 2W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:

7 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $84.14 $84.14
10 $79.18 $791.80
25 $76.70 $1,917.50
50 $71.75 $3,587.50
100 $67.80 $6,780.00
250 Quote
Product Attribute Attribute Value
Radiall
Attenuators - Interconnects
RoHS:  Details
SMA
10 dB
2 W
50 Ohms
18 GHz
Bulk
Brand: Radiall
Length: 22.35 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Connectorized Attenuators
Series: Attenuator
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 0.443041 oz

This functionality requires JavaScript to be enabled.
USHTS:
8536694010
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Swissbit SFPC040GM1AG2TO-I-6B-51P-STD Also Bought Image
Solid State Drives - SSD M.2 PCIe SSD 40GB - 3.3V
Maxtena MEA-1621-AM Also Bought Image
Antennas Iridium Certified Antenna - Adhesive Mount
Cinch Connectivity Solutions CGT-1180-M0-SMA-09 Also Bought Image
RF Terminators SMA Male termination DC-18 GHz 2W
Cinch Connectivity Solutions 415-0198-060 Also Bought Image
RF Cable Assemblies BNC Male to BNC Male RG174, 60
Swissbit SFSA040GM2AK2TO-I-6B-52P-STD Also Bought Image
Solid State Drives - SSD 40 GB - 3 V
Swissbit SFPC040GM1EC4TO-I-5E-51P-STD Also Bought Image
Solid State Drives - SSD 40 GB - 3.3 V
Cinch Connectivity Solutions 415-0198-M1.0 Also Bought Image
RF Cable Assemblies BNC Male to BNC Male RG174, 1000mm
Vishay VJ0402HIFRQ1KITHT Also Bought Image
Capacitor Kits SAMPLE KIT 0402 1pF to 47pF
Mini-Circuits ANNEF-50+ Also Bought Image
RF Terminators TERM / SMA-F / 18GHZ 1W RoHS
Mini-Circuits SFFL-SF50+ Also Bought Image
RF Adapters - In Series ADAPTER/SMA-F FLANGE SMA-FRoHS