R413803115

Radiall Logo
501-R413803115

R413803115

Mfr.:

Description:
Attenuators - Interconnects ATTENUATOR: SMA.86 3DB 4GHZ 2W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:

3 Can Ship Immediately
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $75.03 $75.03
10 $70.60 $706.00
25 $68.39 $1,709.75
50 $63.98 $3,199.00
100 $60.46 $6,046.00
250 Quote
Product Attribute Attribute Value
Radiall
Product Category: Attenuators - Interconnects
SMA
Bulk
Brand: Radiall
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators

This functionality requires JavaScript to be enabled.
USHTS:
8536694010
CNHTS:
8536690000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Analog Devices Inc. LT3971EMSE#PBF Also Bought Image
Switching Voltage Regulators 40V, 1.2A, 2MHz Step-Down Switching Regulator with 2uA Quiescent Current.0
KYOCERA AVX 506WLSN1R47KT694T Also Bought Image
RF Inductors - SMD 1.47uH 10% Broadband Inductor
Samtec IPT1-120-01-L-D-RA Also Bought Image
Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip
TE Connectivity 177537-3 Also Bought Image
Headers & Wire Housings 3P 2.5MM VERT HDR
FCI / Amphenol ID09P33E4GV00LF Also Bought Image
D-Sub Standard Connectors DSUB R/A STB 9P
Vishay TNPU06034K99BZEN00 Also Bought Image
Thin Film Resistors - SMD 1/10watt 4.99Kohms 0.1% 5ppm
KEMET C315C471K1G5TA Also Bought Image
Multilayer Ceramic Capacitors MLCC - Leaded 100V 470pF C0G 10% LS=2.54mm
Radiall R413809000 Also Bought Image
Attenuators - Interconnects ATTENUATOR: SMA.86 9DB 18GHZ 2W 50ohms
Texas Instruments THS3201D Also Bought Image
High Speed Operational Amplifiers 1.8GHz Current Feedback Amplifier
TE Connectivity HF6 53 Also Bought Image
High Frequency / RF Relays HI FREQ SPDT 50 OHM 140MW 5V MONO