R413803000

Radiall Logo
501-R413803000

R413803000

Mfr.:

Description:
Attenuators - Interconnects ATTENUATOR: SMA.86 3DB 18GHZ 2W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6 Can Ship Immediately

Factory Lead-Time:

15 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $84.14 $84.14
10 $79.18 $791.80
25 $76.70 $1,917.50
50 $71.75 $3,587.50
100 $67.80 $6,780.00
250 Quote
Product Attribute Attribute Value
Radiall
Attenuators - Interconnects
RoHS:  Details
SMA
3 dB
2 W
50 Ohms
18 GHz
Brand: Radiall
Length: 22.35 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Connectorized Attenuators
Series: Attenuator
Factory Pack Quantity: 1
Subcategory: Attenuators

This functionality requires JavaScript to be enabled.
USHTS:
8543709860
CNHTS:
8538900000
CAHTS:
8536690010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8543709099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Image Description
Caplugs EC-5 Also Bought Image
Standard Circular Connector 7.93mm Red PE
Caplugs EP-10 Also Bought Image
Standard Circular Connector EP-10 PE-LD01 YEL002
Caplugs EP-14 Also Bought Image
Standard Circular Connector PLUG YELLOW NOM THREAD 7/8-20