YDZVFHTR18

ROHM Semiconductor Logo
755-YDZVFHTR18

YDZVFHTR18

Mfr.:

Description:
Zener Diodes 16.2-19.8V 500mW SOD-323HE 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,395

Stock:

2,395 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.36 $0.36
10 $0.273 $2.73
100 $0.155 $15.50
500 $0.103 $51.50
1,000 $0.079 $79.00
Full Reel (Order in multiples of 3000)
3,000 $0.061 $183.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Zener Diodes
RoHS:  Details
18 V
SMD/SMT
SOD-323HE-2
500 mW
10 %
-
10 uA
-
- 55 C
+ 150 C
Single
10 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.6 mm
Ir - Reverse Current: 10 uA
Length: 2.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Width: 1.4 mm
Part # Aliases: YDZVFH18
Unit Weight: 0.000353 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. By focusing on safety, comfort, and the environment, ROHM is able to provide optimized solutions to suit a variety of customer needs.

Image Description
KEMET CKC33C472JJGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1700V 4700pF C0G 3640 5% AEC-Q200
ROHM Semiconductor RBQ15BGE45ATL Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER TO-252
ROHM Semiconductor RBQ20BGE45ATL Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER
ROHM Semiconductor RBR20BGE40ATL Also Bought Image
Schottky Diodes & Rectifiers DIODE SCHOTTKY BARRIER
ROHM Semiconductor PDZVTR3.0B Also Bought Image
Zener Diodes ZENER SMALL PWR
ROHM Semiconductor PDZVTR3.3B Also Bought Image
Zener Diodes ZENER SMALL PWR
ROHM Semiconductor RB238NS150TL Also Bought Image
Schottky Diodes & Rectifiers SCHOTTKY DIODE
ROHM Semiconductor RFNL15TJ6SGC9 Also Bought Image
Diodes - General Purpose, Power, Switching SCHOTTKY DIODE
ROHM Semiconductor RFUH25NS3STL Also Bought Image
Diodes - General Purpose, Power, Switching FAST RECOVERY DIODES
ROHM Semiconductor RFUH25TB3SNZC9 Also Bought Image
Diodes - General Purpose, Power, Switching SUPER FAST RECOVERY