See an Error?

VS20VUA1VWMTFTR

ROHM Semiconductor
755-VS20VUA1VWMTFTR

VS20VUA1VWMTFTR

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,976

Stock:

5,976 Can Ship Immediately

Factory Lead-Time:

50 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.64 $0.64
$0.554 $5.54
$0.414 $41.40
$0.325 $162.50
$0.26 $260.00
Full Reel (Order in multiples of 3000)
$0.221 $663.00
$0.185 $1,110.00
$0.181 $1,629.00
$0.179 $4,296.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Unidirectional
20 V
1 Channel
SMD/SMT
PMDE-2
22 V
32.4 V
200 W
30 kV
30 kV
6.2 A
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Part # Aliases: VS20VUA1VWMTF
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8536300000
ECCN:
EAR99

RASMID™ Transient Voltage Suppressor Diodes

ROHM Semiconductor RASMID™ Transient Voltage Suppressor (TVS) Diodes are ultra-compact devices and part of ROHM Advanced Smart Micro Devices (RASMID) products that utilize breakthrough technology. The RASMID technology offers a superior dimensional accuracy (less than ±10um), making it possible to develop smaller products. ROHM Semiconductor RASMID Transient Voltage Suppressor Diodes are bidirectional with an ESD protection level of ±8kV. TVS diodes are used in a variety of circuits for miniaturized and enhanced electronic devices that require sophisticated protection elements. When transient voltages and currents are generated in the circuit, they are absorbed by the actions of the TVS, but low clamp TVS are required to further reduce the load on the protected application. Such applications are cellular handsets and accessories, portable electronics, data lines, and audio and video equipment.

Image Description
Hammond 1455U2201BK
Enclosures, Boxes, & Cases 191 X 66 X 220MM ALM EXT BLACK
Analog Devices Inc. LT4320IDD#PBF
Power Management Specialized - PMIC Ideal Diode Bridge Cntr
Bourns 3224W-1-104E
Trimmer Resistors - SMD 4mm 100Kohms 10% Square Cermet Sealed
Panasonic ECH-U1H102GX5
Film Capacitors 1000pF 50VDC 2% PPS FILM 0805
Analog Devices Inc. LT1962EMS8#TRPBF
LDO Voltage Regulators bv0mA, L N, uP LDO Regs
Nexperia BAS521,115
Diodes - General Purpose, Power, Switching BAS521/SOD523/SC-79
Bourns 3214W-1-504E
Trimmer Resistors - SMD 4MM SQ 500KOHMS 10% 5TURN
Bourns 3224W-1-105G
Trimmer Resistors - SMD 4mm 1Mohms 10% Square Cermet Sealed
Murata GCM219R71C204JA37J
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Wurth Elektronik 865060640001
Aluminum Electrolytic Capacitors - SMD WCAP-ASLL 1uF 50V 20% SMD/SMT