See an Error?

VS17VUA1VWMTFTR

ROHM Semiconductor Logo
755-VS17VUA1VWMTFTR

VS17VUA1VWMTFTR

Mfr.:

Description:
ESD Suppressors / TVS Diodes TVS

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,000

Stock:

3,000
Can Ship Immediately

On Order:

3,000

Factory Lead-Time:

15
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.57 $0.57
10 $0.495 $4.95
100 $0.37 $37.00
500 $0.291 $145.50
1,000 $0.225 $225.00
Full Reel (Order in multiples of 3000)
3,000 $0.204 $612.00
6,000 $0.191 $1,146.00
9,000 $0.173 $1,557.00
24,000 $0.168 $4,032.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Unidirectional
17 V
1 Channel
SMD/SMT
PMDE-2
18.8 V
27.6 V
200 W
30 kV
30 kV
7.2 A
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8536300000
TARIC:
8541100000
ECCN:
EAR99

RASMID™ Transient Voltage Suppressor Diodes

ROHM Semiconductor RASMID™ Transient Voltage Suppressor (TVS) Diodes are ultra-compact devices and part of ROHM Advanced Smart Micro Devices (RASMID) products that utilize breakthrough technology. The RASMID technology offers a superior dimensional accuracy (less than ±10um), making it possible to develop smaller products. ROHM Semiconductor RASMID Transient Voltage Suppressor Diodes are bidirectional with an ESD protection level of ±8kV. TVS diodes are used in a variety of circuits for miniaturized and enhanced electronic devices that require sophisticated protection elements. When transient voltages and currents are generated in the circuit, they are absorbed by the actions of the TVS, but low clamp TVS are required to further reduce the load on the protected application. Such applications are cellular handsets and accessories, portable electronics, data lines, and audio and video equipment.