See an Error?

VS13VUA1VWMTR

ROHM Semiconductor
755-VS13VUA1VWMTR

VS13VUA1VWMTR

Mfr.:

Description:
ESD Suppressors / TVS Diodes 13V 200W TRANS VOLTAGE SUPP

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,990

Stock:

5,990 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.52 $0.52
$0.435 $4.35
$0.316 $31.60
$0.247 $123.50
$0.196 $196.00
Full Reel (Order in multiples of 3000)
$0.177 $531.00
$0.157 $1,413.00
$0.156 $3,744.00
$0.155 $6,975.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
Unidirectional
1 Channel
13 V
SMD/SMT
21.5 V
14.7 V
PMDE-2
9.3 A
200 W
30 kV
30 kV
TVS Diodes
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Part # Aliases: VS13VUA1VWM
This functionality requires JavaScript to be enabled.
USHTS:
8541100080
CNHTS:
8541590000
ECCN:
EAR99

RASMID™ Transient Voltage Suppressor Diodes

ROHM Semiconductor RASMID™ Transient Voltage Suppressor (TVS) Diodes are ultra-compact devices and part of ROHM Advanced Smart Micro Devices (RASMID) products that utilize breakthrough technology. The RASMID technology offers a superior dimensional accuracy (less than ±10um), making it possible to develop smaller products. ROHM Semiconductor RASMID Transient Voltage Suppressor Diodes are bidirectional with an ESD protection level of ±8kV. TVS diodes are used in a variety of circuits for miniaturized and enhanced electronic devices that require sophisticated protection elements. When transient voltages and currents are generated in the circuit, they are absorbed by the actions of the TVS, but low clamp TVS are required to further reduce the load on the protected application. Such applications are cellular handsets and accessories, portable electronics, data lines, and audio and video equipment.

Image Description
STMicroelectronics ALTAIR05T-800
AC/DC Converters 800V Off-line QR Switching Regulator
Panasonic ERJ-6ENF1820V
Thick Film Resistors - SMD 0805 182ohms 1% AEC-Q200
Infineon FP15R12W1T4PB11BPSA1
IGBT Modules LOW POWER EASY
onsemi FDS8878
MOSFET 30V N-Ch PowerTrench MOSFET
Kingbright AP2012F3C
Infrared Emitters 940nm 120 DEGREE WATER CLEAR
TE Connectivity RP73D2B49R9BTG
Thin Film Resistors - SMD RP 2B 49R9 0.1% 15PPM CUT LENGTH