UT6JA3TCR

ROHM Semiconductor
755-UT6JA3TCR

UT6JA3TCR

Mfr.:

Description:
MOSFET UT6JA3 is a power MOSFET with low on-switching, suitable for switching.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,088

Stock:

4,088 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.80 $0.80
$0.689 $6.89
$0.478 $47.80
$0.399 $199.50
$0.34 $340.00
Full Reel (Order in multiples of 3000)
$0.284 $852.00
$0.265 $2,385.00
$0.262 $6,288.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
HUML2020L-8
P-Channel
2 Channel
20 V
5 A
76 mOhms
- 8 V, + 8 V
500 mV
6.5 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 30 ns
Product Type: MOSFET
Rise Time: 36 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 2 P-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 9 ns
Part # Aliases: UT6JA3
Unit Weight: 0.027197 oz
USHTS:
8541290095
CNHTS:
8541290000
TARIC:
8541290000
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Image Description
YAGEO PA1206FRE070R015Z
Current Sense Resistors - SMD 15mOhms 1/4W 50PPM/C 1 % 1206 AEC-Q200
Cree LED JK3030AWT-P-H50EA0000-N0000001
Mid-Power LEDs - White White 5000 K 80-CRI, 3030 Size, P Class
Nexperia BZX38450-C10X
Zener Diodes BZX38450-C10/SOD323/SOD2
Murata GRM0335C1H471GE01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 470 pF 50 VDC 2% 0201 C0G (NP0)
Nexperia NX7002AKS,115
MOSFET NX7002AKS/SOT363/SC-88
Hirose Electric FH12A-30S-0.5SH(55)
FFC & FPC Connectors 0.5MM 30 POS R/A TOP SMT GLD
Texas Instruments SN74LVC1G125DBVR
Buffers & Line Drivers SINGLE BUS BUFFER GATE
TE Connectivity DT06-6S
Automotive Connectors PLUG DT 6 WAY
Murata GRM188Z71A106KA73D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 10% 0603 X7R
KYOCERA AVX 06031A101F4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 100pF C0G 0603 1% AEC-Q200