US5U1TR

ROHM Semiconductor
755-US5U1TR

US5U1TR

Mfr.:

Description:
MOSFET N-CH 30V 1.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,805

Stock:

4,805 Can Ship Immediately

Factory Lead-Time:

21 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.55 $5.50
$0.375 $37.50
$0.314 $157.00
$0.267 $267.00
Full Reel (Order in multiples of 3000)
$0.241 $723.00
$0.22 $1,320.00
$0.212 $1,908.00
$0.206 $4,944.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: MOSFET
RoHS:  Details
Si
SMD/SMT
SOT-353-5
N-Channel, SBD
1 Channel
30 V
1.5 A
240 mOhms
- 12 V, + 12 V
500 mV
2.2 nC
- 55 C
+ 150 C
1 W
Enhancement
US5U1
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 9 ns
Height: 0.85 mm
Length: 2.9 mm
Product: MOSFET Small Signals
Product Type: MOSFET
Rise Time: 9 ns
Factory Pack Quantity: 3000
Subcategory: MOSFETs
Transistor Type: 1 N-Channel
Type: MOSFET
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 7 ns
Width: 1.6 mm
Part # Aliases: US5U1
Unit Weight: 0.000212 oz
USHTS:
8541290095
CNHTS:
8541290000
CAHTS:
8541290000
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

Silicon Power MOSFETs

ROHM Semiconductor Silicon Power MOSFETs feature ultra-fast switching speeds and low on-resistance. These MOSFETs are available in a wide lineup of packages, including the miniature 0604 size to save space in various designs.

Image Description
Vishay SMBJ15A
ESD Suppressors / TVS Diodes 15V 1000W UniDir TransZorb 5% Tol
Panasonic EVP-BV2C3L000
Tactile Switches 6.5mm 6.2mm SMD Op Force 1.6N
MEAN WELL LRS-600-5
Switching Power Supplies 500W 5V 100A
Global Connector Technology (GCT) USB4125-GF-A
USB Connectors USB C Rec, GF, RA, 6p, SMT, TH stakes, H = 3.16mm, T+R
STMicroelectronics STM32MP157F-DK2
Development Boards & Kits - ARM Discovery kit with STM32MP157F MPU
Microchip RN4678-V/RM122
Bluetooth Modules - 802.15.1 Bluetooth 5 Dual Mode with Shield & Antenna Module with ASCII Interface FW 1.22
KEMET C1206C222K2RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 2200pF X7R 1206 10%
Vishay AR1FKHM3/H
Rectifiers 1A 800V AVALANCHE RECOVERY
KEMET R413F122050T0K
Safety Capacitors 1500V 2200pF 125C LS=10mm AEC-Q200
TAIYO YUDEN TMK316AB7106KLHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25VDC 10uF 10% X7R AEC-Q200