UFZVFHTE-1715B

ROHM Semiconductor
755-UFZVFHTE-1715B

UFZVFHTE-1715B

Mfr.:

Description:
Zener Diodes 14-14.79V 10mA SOD-323FL; UMD2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 481

Stock:

481 Can Ship Immediately

Factory Lead-Time:

30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.31 $0.31
$0.209 $2.09
$0.086 $8.60
$0.06 $60.00
Full Reel (Order in multiples of 3000)
$0.047 $141.00
$0.039 $351.00
$0.038 $912.00
$0.034 $1,530.00
$0.03 $2,970.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
SMD/SMT
SOD-323FL-2
15 V
-
500 mW
200 nA
16 Ohms
- 55 C
+ 150 C
Single
10 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.7 mm
Ir - Maximum Reverse Leakage Current: 200 nA
Ir - Reverse Current: 200 nA
Length: 1.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: -
Width: 1.25 mm
Part # Aliases: UFZVFH15B
Unit Weight: 0.000353 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Automotive Zener Diodes

ROHM Automotive Zener Diodes are AEC-Q101-qualified high-reliability diodes for voltage regulation. These diodes offer a 2.02V to 160V Zener voltage (VZ) range and a 100mW to 1W power dissipation (PD) range. The Automotive Zener diodes are available in a silicon epitaxial planar structure with a 1mA to 20mA Zener current (IZ) range. These diodes exhibit a storage temperature range between -55°C to 150°C. The Automotive grade Zener diodes come in EMD2, PMDU, SMD3, SOT-23, TUMD2M, UMD2, UMD3, UMD4, VMD2, and VMN2 package.

Image Description
Toshiba SSM3J377R,LXHF
MOSFET P Channel -20V -3.9A AECQ MOSFET
Molex 39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
KYOCERA AVX 08055C104K4T2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10% AEC-Q200
KEMET C1206C475K5RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 4.7 uF 1206 X7R 10 % AECQ200
Molex 105300-2200 (Cut Strip)
Headers & Wire Housings NF Term F Gld 0.38um 20-22A Cut Strip 100
Bourns CR0603-FX-1002ELF
Thick Film Resistors - SMD 10K 1% 1/10W
Nexperia TL431BFDT,215
Voltage References TL431BFDT/SOT23/TO-236AB
Molex 105308-1206
Headers & Wire Housings NanoFit TPA Recp Hsg Dual Row 6Ckt Blk
Bourns CR0805-FX-1002ELF
Thick Film Resistors - SMD 10K 1%
Panasonic ERA-2AEB182X
Thin Film Resistors - SMD 0402 1.8Kohm .1% AEC-Q200