UDZVFHTE-176.8B

ROHM Semiconductor Logo
755-UDZVFHTE-176.8B

UDZVFHTE-176.8B

Mfr.:

Description:
Zener Diodes 200mW Pd Zener SOD-323FL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,616

Stock:

7,616 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.31 $0.31
10 $0.26 $2.60
100 $0.138 $13.80
500 $0.091 $45.50
1,000 $0.062 $62.00
Full Reel (Order in multiples of 3000)
3,000 $0.048 $144.00
9,000 $0.041 $369.00
24,000 $0.038 $912.00
45,000 $0.034 $1,530.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
SOD-323FL-2
6.8 V
-
200 mW
0.5 uA
60 Ohms
- 55 C
+ 150 C
Single
5 mA
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.7 mm
Ir - Maximum Reverse Leakage Current: 0.5 uA
Ir - Reverse Current: 0.5 uA
Length: 1.7 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: -
Width: 1.25 mm
Part # Aliases: UDZVFH6.8B
Unit Weight: 0.000353 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100050
CNHTS:
8541100000
TARIC:
8541100000
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. By focusing on safety, comfort, and the environment, ROHM is able to provide optimized solutions to suit a variety of customer needs.

Image Description
TDK SPM6545VT-1R0M-D Also Bought Image
Power Inductors - SMD 1uH 20% 5.6mOhm AEC-Q200
Toshiba TLP170GM(TPL,E Also Bought Image
MOSFET Output Optocouplers Low Trigger LED Current Photorelay
Bourns SRP4020FA-2R2M Also Bought Image
Power Inductors - SMD 2.2uH 20% 8A
Coilcraft XAL1010-472MED Also Bought Image
Power Inductors - SMD 4.7uH Shld 20% 24A 5.7mOhms AECQ2
Littelfuse SP3522-01UTG Also Bought Image
ESD Suppressors / TVS Diodes 1 Ch 22kV 9.2V .15pF 0201 DFN
Samtec SNT-100-BK-T Also Bought Image
Headers & Wire Housings .100 Shunt
Murata DLW43SH101XK2L Also Bought Image
Common Mode Chokes / Filters 100 UH 50V 200MA -30%/+50%
Toshiba HN1B01F-GR(TE85L,F Also Bought Image
Bipolar Transistors - BJT Dual Trans PNP NPN SM6, -50V, -0.15A
TDK MMZ1608R102ATD25 Also Bought Image
Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200
Nichicon UUA1C101MCL1GS Also Bought Image
Aluminum Electrolytic Capacitors - SMD 16volts 100uF AEC-Q200