UCR18EVHFLR100

ROHM Semiconductor Logo
755-UCR18EVHFLR100

UCR18EVHFLR100

Mfr.:

Description:
Current Sense Resistors - SMD 1206 0.1ohm 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

9,859
Expected 05-Aug-22

Factory Lead-Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.80 $0.80
10 $0.674 $6.74
100 $0.453 $45.30
250 $0.405 $101.25
500 $0.328 $164.00
1,000 $0.265 $265.00
2,500 $0.262 $655.00
Full Reel (Order in multiples of 5000)
5,000 $0.256 $1,280.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Current Sense Resistors - SMD
RoHS:  Details
UCR
100 mOhms
500 mW (1/2 W)
1 %
150 PPM / C
1206
3216
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: ROHM Semiconductor
Height: 0.55 mm
Length: 3.2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: AEC-Q200
Width: 1.6 mm
Unit Weight: 0.000571 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

ROHM Semiconductor UCR Resistors

ROHM Semiconductor UCR Series Thick Film Low Ohmic Chip Resistors Low-resistance chip resistors (UCR series) feature a thick-film resistive element specialized for very low resistance from 11mΩ. Features include excellent rated power and resistance stability regardless of ambient environments. 

  • Very low-ohmic resistance from 11mΩ is in lineup by thick-film resistive element
  • Resistive element is located at bottom side, which reduces the resistance shift during mounting process
  • ROHM's unique structure achieved improvement of heat
  • ROHM resistors have obtained ISO9001 / ISO / TS16949 certification

Image Description
Bourns SRP7028AA-4R7M Also Bought Image
Fixed Inductors Ind,7.1x6.6x2.8mm,4.7uH+/-20%,5.5A,Shd,SMD
Vishay SI2371EDS-T1-BE3 Also Bought Image
MOSFET P-CHANNEL 30-V (D-S)
Bourns CHP1206AFX-4701ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 1206 4k7 1% 3/4W TC100
C&K Switches PTS526 SKG15 SMTR2 LFS Also Bought Image
Tactile Switches 50mA 12VDC, 5.2x5.2mm, 1.5mm H, 260gf, G leads, Ground pin, metal actuator
Phoenix Contact 1061666 Also Bought Image
Board to Board & Mezzanine Connectors FP 0,8/ 52-FV 4,85
Phoenix Contact 1061729 Also Bought Image
Board to Board & Mezzanine Connectors FP 0,8/ 52-MV 1,15
Wurth Elektronik 561070332051 Also Bought Image
Current Sense Resistors - SMD WRIS-KWKH 0.1Ohms 1% 1W +350ppm
Maxim Integrated MAX4238AUT+T Also Bought Image
Precision Amplifiers Ultra-Low Offset/Drift, Low-Noise, Precision SOT23 Amplifiers
Microchip JANTX1N4464/TR Also Bought Image
Zener Diodes Zener Diodes