UCR03EVPJLR68

ROHM Semiconductor Logo
755-UCR03EVPJLR68

UCR03EVPJLR68

Mfr.:

Description:
Current Sense Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,951

Stock:

9,951 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.79 $0.79
10 $0.587 $5.87
100 $0.342 $34.20
250 $0.297 $74.25
500 $0.242 $121.00
1,000 $0.192 $192.00
2,500 $0.185 $462.50
Full Reel (Order in multiples of 5000)
5,000 $0.183 $915.00
10,000 $0.179 $1,790.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Current Sense Resistors - SMD
RoHS:  Details
UCR03EVPJL
68 mOhms
250 mW (1/4 W)
0.5 %
200 PPM / C
0603
1608
- 55 C
+ 155 C
Thick Film
2 Terminal
SMD/SMT
Reel
Cut Tape
MouseReel
Application: Current Sense
Brand: ROHM Semiconductor
Features: Low Ohmic Chip Resistors
Height: 0.5 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Current Sense Resistors
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Low-resistance chip shunt resistors
Width: 0.87 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

ROHM Semiconductor UCR Resistors

ROHM Semiconductor UCR Series Thick Film Low Ohmic Chip Resistors Low-resistance chip resistors (UCR series) feature a thick-film resistive element specialized for very low resistance from 11mΩ. Features include excellent rated power and resistance stability regardless of ambient environments. 

  • Very low-ohmic resistance from 11mΩ is in lineup by thick-film resistive element
  • Resistive element is located at bottom side, which reduces the resistance shift during mounting process
  • ROHM's unique structure achieved improvement of heat
  • ROHM resistors have obtained ISO9001 / ISO / TS16949 certification

Image Description
ROHM Semiconductor UCR03EWPJSR047 Also Bought Image
Current Sense Resistors - SMD
ROHM Semiconductor UCR18EVHJSR068 Also Bought Image
Current Sense Resistors - SMD
Vishay WFC1206R0330FE66 Also Bought Image
Current Sense Resistors - SMD .033ohms 1% 1w
ROHM Semiconductor UCR03EVPJLR16 Also Bought Image
Current Sense Resistors - SMD
Vishay WFC1206R0470FE66 Also Bought Image
Current Sense Resistors - SMD .047ohms 1% 1w
Vishay WFC1206R1500FE66 Also Bought Image
Current Sense Resistors - SMD .15ohms 1% .5w
KEMET C0603C682J3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF C0G 0603 5% AEC-Q200
YAGEO PE0402FRF7T0R68L Also Bought Image
Current Sense Resistors - SMD 680 mOhms 1 Watt 1 % 100 ppm/C AEC-Q200
Taiyo Yuden LMR212BD7106KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 10uF 10% X7T AEC-Q200
Bourns CFN0402AFX-R010ELF Also Bought Image
Current Sense Resistors - SMD .01 OHM 1% 1/4W 100PPM