TDZVTR9.1

ROHM Semiconductor
755-TDZVTR9.1

TDZVTR9.1

Mfr.:

Description:
Zener Diodes 500mW 8.2-10V SOD-323HE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,975

Stock:

2,975 Can Ship Immediately

Factory Lead-Time:

20 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.38 $0.38
$0.297 $2.97
$0.179 $17.90
$0.166 $83.00
$0.114 $114.00
Full Reel (Order in multiples of 3000)
$0.097 $291.00
$0.087 $783.00
$0.085 $2,040.00
$0.08 $3,600.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  Details
SMD/SMT
SOD-323HE-2
9.1 V
10 %
500 mW
10 uA
-
- 55 C
+ 150 C
Single
10 mA
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.6 mm
Ir - Maximum Reverse Leakage Current: 10 uA
Length: 2.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Voltage Temperature Coefficient: -
Width: 1.4 mm
Part # Aliases: TDZV9.1
Unit Weight: 0.000353 oz
USHTS:
8541100050
CNHTS:
8541100000
CAHTS:
8541100030
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

TDZV Zener Diodes

ROHM Semiconductor TDZV Zener Diodes are highly reliable and are ideal for voltage regulation applications. The TDZV devices are offered in a small mold SOD-323HE package, operate at a 5.1V to 18V Zener voltage range, and have 500mW of power dissipation. ROHM Semiconductor TDZV Series Zener Diodes are silicon epitaxial planar in structure.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various lineup as 2-pin mold surface mount types and complex types. These Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.

Image Description
TDK C3225X7R2A106K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 100VDC 10uF 10% X7R
Vishay MCU0805MD7504BP500
Thin Film Resistors - SMD .2W 7.5Mohms .1% '0805 25ppm AEC-Q200
Toshiba 1SS379,LF
Diodes - General Purpose, Power, Switching Switching diode
Vishay CRMA1206AF10K0DKEF
Thick Film Resistors - SMD 0.30W 10Kohm .5% AEC-Q200
Panasonic ERA-6VEB1200V
Thin Film Resistors - SMD 0805 0.1% 120ohm 25ppm SMD
TE Connectivity RN73C1J200KBTD
Thin Film Resistors - SMD RN 0603 200K 0.1% 10PPM 5K RL
Vishay CRMA2512AF1M00FKEF
Thick Film Resistors - SMD 1watt 1Mohm 1% AEC-Q200
STMicroelectronics LD39200PU33R
LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator reverse current protection
Analog Devices Inc. ADA4522-1ARZ-R7
Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x
Analog Devices Inc. LM399AH#PBF
Voltage References Prec Ref