SST2222AHZGT116

ROHM Semiconductor
755-SST2222AHZGT116

SST2222AHZGT116

Mfr.:

Description:
Bipolar Transistors - BJT NPN SOT-23 0.6A 40V VCEO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7,187

Stock:

7,187 Can Ship Immediately

Factory Lead-Time:

32 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.20 $0.20
$0.139 $1.39
$0.062 $6.20
$0.037 $37.00
Full Reel (Order in multiples of 3000)
$0.036 $108.00
$0.027 $243.00
$0.026 $624.00
$0.021 $945.00
$0.018 $1,782.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  Details
SMD/SMT
SOT-23-3
NPN
Single
40 V
75 V
6 V
1 V
600 mA
200 mW
300 MHz
-
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Continuous Collector Current: 600 mA
DC Collector/Base Gain hfe Min: 35
DC Current Gain hFE Max: 300
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 3000
Subcategory: Transistors
Technology: Si
Part # Aliases: SST2222AHZG
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541210075
CNHTS:
8541210000
CAHTS:
8542390000
TARIC:
8541210000
MXHTS:
8542399901
ECCN:
EAR99

AEC-Q101 Qualified Transistors

ROHM Semiconductor AEC-Q101 Qualified Transistors feature NPN, PNP, and dual transistors with or without built-in resistors. These transistors include middle power transistors, low-frequency amplifiers, general-purpose digital (bias resistor built-in) transistors, dual digital transistors, and medium power transistors. The AEC-Q101-qualified transistors offer variants with VCC, VCEO, and IC ratings. These transistors feature built-in bias resistors, enabling the desired configuration without connecting external input resistors.

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Image Description
ROHM Semiconductor RFN10BM6STL
Diodes - General Purpose, Power, Switching DIODE-RECTIFIER
Espressif ESP32-WROOM-32E-H4
Multiprotocol Modules SMD module, ESP32-D0WD-V3, ESP32 ECO V3, 4 MB SPI flash, PCB antenna, -40 C +105 C.
Cree LED CMU1532-0000-000N0Z0A30H
High Power LEDs - White White 3000 K 95-CRI, XLamp CMU2236-36V
CUI Devices DS04-254-1-01BK-SMT
DIP Switches / SIP Switches DIP Switch, SPST, 2.54 pitch, Raised actuator, SMT, 1 position, Black
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Infineon IPD380P06NMATMA1
MOSFET TRENCH 40<-<100V
Diodes Incorporated AL8843SP-13
LED Lighting Drivers LED MV Int Switch
TE Connectivity IM06GR
Low Signal Relays - PCB 12VDC Non-latching Single coil gullwing
Molex 47053-1000
Headers & Wire Housings 4P VERT HDR W/FL
ROHM Semiconductor SST2907AHZGT116
Bipolar Transistors - BJT PNP SOT-23 -0.6A -60V VCEO