SMLZ14WBGCW1

ROHM Semiconductor
755-SMLZ14WBGCW1

SMLZ14WBGCW1

Mfr.:

Description:
Standard LEDs - SMD LED Uni-Color White PLCC

Lifecycle:
NRND: Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

 
Minimum: 2000   Multiples: 2000

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$0.421 $842.00
$0.416 $9,984.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
PLCC-2
Top View
Cool White
-
-
114 mW
3.5 mm
2.8 mm
Diffused
SMLZ14WBGC
Reel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Part # Aliases: S7LZ14WBGCW1

USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99