SMLP34RGBN1W3

ROHM Semiconductor
755-SMLP34RGBN1W3

SMLP34RGBN1W3

Mfr.:

Description:
Standard LEDs - SMD PICOLED RGB SMD LED SIZE 0404

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,853

Stock:

1,853
Can Ship Immediately

On Order:

95,000
Expected 22-Dec-23

Factory Lead-Time:

16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.36 $1.36
$1.14 $11.40
$0.865 $86.50
$0.772 $386.00
$0.608 $608.00
$0.57 $1,425.00
Full Reel (Order in multiples of 5000)
$0.55 $2,750.00
$0.524 $5,240.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - SMD
RoHS:  Details
RGB LEDs
0404 (1010 metric)
RGB
10 mA
1.9 V, 2.9 V, 3 V
475 nm, 535 nm, 629 nm
60 mcd, 80 mcd, 220 mcd
35 mW
1 mm
0.2 mm
1 mm
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 5000
Subcategory: LEDs
Part # Aliases: SMLP34RGBN1W
This functionality requires JavaScript to be enabled.
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

PICOLED™ LEDs

ROHM Semiconductor PICOLED™ LEDs feature high brightness and reliability in a small package. The LEDs are constructed using an AIGaInP chip structure. These LEDs are available in yellow, orange, green, blue, white, red, and RGB variants with luminous intensity ratings from 10mcd to 90mcd. The LEDs operate from -40°C to 85°C temperature range and support -40°C to 100°C storage temperature range.

Industrial IoT Solutions

ROHM Semiconductor Industrial IoT Solutions offer IoT advancements in semiconductor and electronic devices. These solutions include the increased use of Cloud-computing platforms and the expanded availability and affordability of sensors and processors. These solutions allow for growth in the IoT space and ensure workplace safety, reduce operating expenses, and increase productivity.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
onsemi 1N4148WT
Diodes - General Purpose, Power, Switching SINGLE JUNC. 75V 4.0NS COMP
Vishay CRCW040210K0FKEDC
Thick Film Resistors - SMD 1/16watt 10Kohms 1% Commercial Use
Toshiba SSM6L14FE(TE85L,F)
MOSFET LowON Res MOSFET ID=0.8A VDSS=20V
Littelfuse SP1003-01ETG
ESD Suppressors / TVS Diodes 1 Ch 30KV 30pF
Nexperia PRTR5V0U2X,215
ESD Suppressors / TVS Diodes PRTR5V0U2X/SOT143/SOT4
KYOCERA AVX 04026C105KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X7R 0402 10%
Texas Instruments TCA9539RTWR
Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander
Analog Devices Inc. MAX31875R2TZS+T
Board Mount Temperature Sensors Tiny I2C Temperature Sensor in WLP Package
STMicroelectronics MP34DT05TR-A
MEMS Microphones MEMS audio sensor omnidirectional stereo digital microphone
Panasonic EXB-28V103JX
Resistor Networks & Arrays 10K OHM 5%