SML-D14DWT86A

ROHM Semiconductor Logo
755-SML-D14DWT86A

SML-D14DWT86A

Mfr.:

Description:
Standard LEDs - SMD Org 605nm 200mcd 0603/1608 30mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,517

Stock:

1,517
Can Ship Immediately

On Order:

3,000
Expected 14-Sep-22

Factory Lead-Time:

44
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.50 $0.50
10 $0.326 $3.26
100 $0.217 $21.70
500 $0.151 $75.50
1,000 $0.126 $126.00
Full Reel (Order in multiples of 3000)
3,000 $0.112 $336.00
9,000 $0.096 $864.00
24,000 $0.09 $2,160.00
45,000 $0.088 $3,960.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Standard LEDs - SMD
RoHS:  Details
Orange LEDs
0603 (1608 metric)
Top View
Orange
20 mA
2 V
605 nm
200 mcd
-
75 mW
1.6 mm
0.55 mm
0.8 mm
- 40 C
+ 100 C
Milky White
1.2 mm x 0.8 mm
Rectangular
Diffused
SML-D14x(A)
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Part # Aliases: S7L-D14DWT86A
USHTS:
8541410000
CNHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99

SML-D14x(A) Mini-Mold Chip LEDs

ROHM Semiconductor SML-D14x(A) Mini-Mold Chip LEDs are based on original device technology that enables high brightness and high reliability. These SML-D14x(A) LEDs are available in yellow-green, orange, yellow, and red variants with a luminous intensity ranging from 60mcd to 200mcd. The SML-D14x(A) LEDs operate at 20mA forward current, 2V/2.1V forward voltage, and 5V reverse voltage. These SML-D14x(A) LEDs are available in 1.6mm x 0.55mm x 0.8mm dimensions with 0603 package. 

Image Description
KEMET C0603X222M5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 2200pF X7R 0603 20% Flex AEC-Q200
Wurth Elektronik 614105150721 Also Bought Image
USB Connectors WR-COM USB Micro THT Type B Vertical
ABRACON AB26TRQ-32.768kHz-T Also Bought Image
Crystals 32.768K HZ 12.5PF 65000OHM
Panasonic ERJ-S020R00X Also Bought Image
Thick Film Resistors - SMD 0402 Zero ohm Jumper 0.05ohm AEC-Q200
ROHM Semiconductor SML-D12M8WT86 Also Bought Image
Standard LEDs - SMD SMD Yellow/Green 10-63 mcd
Murata GCM155L8EH104KE07D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402
Kyocera AVX 06035C823K4Z2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.082uF X7R 0603 10% Flex AEC-Q200
Panasonic ERJ-PA2F68R0X Also Bought Image
Thick Film Resistors - SMD 0402 1% 68ohm Anti-Surge AEC-Q200
Wurth Elektronik 885012107018 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 4.7uF 0805 20% 25V MLCC
Wurth Elektronik 885012205050 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.01uF 0402 10% 25V MLCC