SML-D12Y1WT86

ROHM Semiconductor Logo
755-SML-D12Y1WT86

SML-D12Y1WT86

Mfr.:

Description:
Standard LEDs - SMD Yellow 590nm 100mcd Vf 2.2V Pd 54mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 130,024

Stock:

130,024 Can Ship Immediately

Factory Lead-Time:

13 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.22 $0.22
10 $0.119 $1.19
100 $0.056 $5.60
500 $0.051 $25.50
1,000 $0.04 $40.00
Full Reel (Order in multiples of 3000)
3,000 $0.039 $117.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Standard LEDs - SMD
RoHS:  Details
Yellow LEDs
0603 (1608 metric)
Top View
Yellow
20 mA
2.2 V
590 nm
100 mcd
-
54 mW
1.6 mm
0.55 mm
0.8 mm
- 40 C
+ 85 C
Milky White
1.2 mm x 0.8 mm
Rectangular
Non-Diffused
SML-D12x1W
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Part # Aliases: S7L-D12Y1WT86
Unit Weight: 0.000705 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541400403
BRHTS:
85414011
ECCN:
EAR99

SML-D12x1W Mini-Mold Chip LEDs

ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are ideal for applications that require lower illumination and lower power indication. ROHM Semiconductor SML-D12x1W Mini-Mold LEDs are housed in a compact 1608 (0603) package and are available in Red, Orange, Yellow, and Yellow/Green.

Image Description
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
ROHM Semiconductor SMLD12BN1WT86 Also Bought Image
Standard LEDs - SMD Blue 470nm; 40mcd 0603; 66mW
ROHM Semiconductor SML-D12U1WT86 Also Bought Image
Standard LEDs - SMD Red 620nm 63mcd Vf 2.2V Pd 54mW
ROHM Semiconductor SML-D12M1WT86 Also Bought Image
Standard LEDs - SMD Yel/Grn 572nm 40mcd Vf 2.2V Pd 54mW
ROHM Semiconductor SML-D12D1WT86 Also Bought Image
Standard LEDs - SMD Orange 605nm 100mcd Vf 2.2V Pd 54mW
ROHM Semiconductor SML-D12V1WT86 Also Bought Image
Standard LEDs - SMD Red 630nm 40mcd Vf 2.2V Pd 54mW
ROHM Semiconductor SML-D12P8WT86 Also Bought Image
Standard LEDs - SMD SMD Green 2.5-16 mcd
Lite-On LTST-C194TBKT Also Bought Image
Standard LEDs - SMD Blue 470nm 28mcd 20mA
YAGEO RC0603FR-074K7L Also Bought Image
Thick Film Resistors - SMD 4.7 kOhms 100mW 0603 1%
Vishay CRCW06031K00JNEAC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 1Kohms 5% Commercial Use