SMF12VTR

ROHM Semiconductor
755-SMF12VTR

SMF12VTR

Mfr.:

Description:
ESD Suppressors / TVS Diodes Transient Voltage Suppressor - SMF12V is a transient voltage suppressor with small mold package, suitable for surge protection.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,729

Stock:

2,729 Can Ship Immediately
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.362 $3.62
$0.247 $24.70
$0.185 $92.50
$0.143 $143.00
Full Reel (Order in multiples of 3000)
$0.125 $375.00
$0.119 $714.00
$0.111 $999.00
$0.107 $2,568.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: ESD Suppressors / TVS Diodes
RoHS:  Details
TVS Diodes
Unidirectional
12 V
1 Channel
SMD/SMT
SOD-123F-2
13.3 V
19.9 V
200 W
30 kV
30 kV
150 pF
10.1 A
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 1 W
Factory Pack Quantity: 3000
Subcategory: TVS Diodes / ESD Suppression Diodes
Part # Aliases: SMF12V
USHTS:
8541100080
CNHTS:
8536300000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD/TVS Diodes

ROHM Semiconductor Electrostatic Discharge (ESD)/ Transient Voltage Suppressor (TVS) diodes are highly reliable protection diodes in ultra-small and small mold types. These include ESD protection diodes, ultra-low capacitance ESD protection diodes, low-capacitance ESD protection diodes, low-capacitance protection devices, bidirectional Zener diodes, bi-directional ESD protection diodes, and TVS diodes. ROHM Semiconductor ESD/TVS diodes are available in various working voltages, diode capacitances, and power dissipation values. These diodes feature unidirectional and bidirectional polarity variants and Surface Mount Device (SMD) termination style.

Image Description
Nexperia PESD5V0C1BLS-QYL
ESD Suppressors / TVS Diodes PESD5V0C1BLS-Q/SOD882BD/XSON2
Espressif ESP32-S3-WROOM-1-N16R8
Multiprotocol Modules SMD Module, ESP32-S3R8, 3.3V, 8 MB Octal PSRAM Die, 16 MB Quad SPI Flash, PCB Antenna
Nexperia PXP015-30QLJ
MOSFET PXP015-30QL/SOT8002/MLPAK33
Samtec UMPT-10-01.5-L-V-S-TR
Power to the Board 2.00 mm mPOWER Ultra Micro Power Terminal, Vertical
Littelfuse SMF12CA
ESD Suppressors / TVS Diodes TVS SMF 12V
Torex Semiconductor XC6194AA03ER-G
Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch
Bosch BMP390
Board Mount Pressure Sensors High Performance Barometric Pressure Sensor for Altitude Tracking
Littelfuse ITV9550L5045MR
Battery Management ITV 9.5*5.0MM 50V 45A
ROHM Semiconductor QH8MB5TCR
MOSFET 40V N&P-CHANNEL
Torex Semiconductor XC6194A303ER-G
Power Switch ICs - Power Distribution 1A Output Current Push Button Smart Load Switch