SLR-332MC3F

ROHM Semiconductor
755-SLR-332MC3F

SLR-332MC3F

Mfr.:

Description:
Standard LEDs - Through Hole 3.2MM 563NM GRN TRANSP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

2,000
Expected 16-Jan-24

Factory Lead-Time:

28
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.49 $0.49
$0.308 $3.08
$0.193 $19.30
$0.163 $163.00
Full Reel (Order in multiples of 2000)
$0.138 $276.00
$0.127 $1,270.00
$0.125 $3,000.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Green LEDs
Yellow-Green
563 nm
16 mcd
85 deg
10 mA
2.1 V
75 mW
4 mm
4 mm
4.3 mm
T-1 (3 mm)
- 25 C
+ 85 C
Green
3.2 mm
Dome
Clear
SLR-332MC
Reel
Cut Tape
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Operating Supply Voltage: 2.1 V
Product Type: LED - Standard
Factory Pack Quantity: 2000
Subcategory: LEDs
Part # Aliases: SLR-332MC
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Rosenberger AMS29B-40MZ5-Z
RF Connectors / Coaxial Connectors PCB plug double
Toshiba TLP5771H(D4-TP,E
Optically Isolated Gate Drivers Gate Drive Coupler; 1A; High Temp; RoHS; VDE
Weidmuller 9025770000
Terminals 34/12 TK TURQUOISE
Toshiba TLP4176A(F
MOSFET Output Optocouplers PHOTORELAY 1-FORM-B
Littelfuse 37200400001
Fuses with Leads - Through Hole 250V.040A IEC TL LBC TR5 LL
Analog Devices Inc. AD629ARZ-R7
Differential Amplifiers SOIC High CM Vltg Difference Amplifier
Analog Devices Inc. AD817ARZ-REEL
Precision Amplifiers IC, HIGH SPEED OP AMP IC
Analog Devices Inc. ADM3232EARUZ-REEL7
RS-232 Interface IC 3V RS-232 I.C.
ROHM Semiconductor SLR-332YC3F
Standard LEDs - Through Hole 3.2MM 585NM YEL TRANSP