SLI-570UT3F

ROHM Semiconductor
755-SLI-570UT3F

SLI-570UT3F

Mfr.:

Description:
Standard LEDs - Through Hole RED HIGH BRIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,514

Stock:

2,514
Can Ship Immediately

On Order:

1,000
Expected 08-Nov-23

Factory Lead-Time:

23
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.64 $0.64
$0.423 $4.23
$0.281 $28.10
$0.216 $216.00
$0.182 $364.00
$0.175 $1,750.00
$0.173 $4,325.00
$0.166 $8,300.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Standard LEDs - Through Hole
RoHS:  Details
Red LEDs
T-1 3/4 (5 mm)
Red
630 nm
3000 mcd
20 deg
20 mA
1.9 V
125 mW
5.6 mm
5.6 mm
8.65 mm
T-1 3/4 (5 mm)
- 30 C
+ 85 C
Colorless
5 mm
Dome
Water Clear
SLI-570UT
Bulk
-
Brand: ROHM Semiconductor
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 1000
Subcategory: LEDs
Part # Aliases: SLI-570UT
Unit Weight: 0.015238 oz
USHTS:
8541410000
CNHTS:
8541410000
CAHTS:
8541400010
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SLI-570x/SLA-570x Through Hole Multi-Color LEDs

ROHM Semiconductor SLI-570x/SLA-570x Through Hole Multi-Color LEDs offer high brightness in a variety of colors. The SLI-570x/SLA-570x features a viewing angle of 20 1/2: 20° (SLI-570 Series) and 20 1/2: 25° (SLA-570 Series). The SLI-570x/SLA-570x Multi-Color LEDs deliver and operating temperature of -30°C to +85°C.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.

Image Description
Nexperia 74HCT165D,653
Counter Shift Registers 74HCT165D/SOT109/SO16
Nexperia 74HCT595D,118
Counter Shift Registers 74HCT595D/SOT109/SO16
Lumex SSL-LX5093UEGC
Standard LEDs - Through Hole Green Water Clear
Keystone Electronics 5011
Circuit Board Hardware - PCB BLACK TEST POINT
KYOCERA AVX 12065C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 1206 10%
YAGEO RC1206FR-0710KL
Thick Film Resistors - SMD 10 kOhms 250 mW 1206 1%
YAGEO RC1206FR-071KL
Thick Film Resistors - SMD 1K OHM 1%
Nexperia 74HCT7541D,118
Buffers & Line Drivers 74HCT7541D/SOT163/SO20
Analog Devices Inc. LT1085CM#PBF
LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs
ROHM Semiconductor SLA-570MT3F
Standard LEDs - Through Hole GREEN HI BRITE TRANS LENS