SFR10EZPF7503

ROHM Semiconductor Logo
755-SFR10EZPF7503

SFR10EZPF7503

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,990

Stock:

9,990 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.16 $0.16
10 $0.139 $1.39
100 $0.055 $5.50
1,000 $0.023 $23.00
2,500 $0.021 $52.50
Full Reel (Order in multiples of 5000)
5,000 $0.018 $90.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Thick Film Resistors - SMD
RoHS:  Details
SFR10EZPF
750 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.55 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.25 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
KEMET C0805X105K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 0805 10% Flex AEC-Q200
Vishay TNPW0603120RBYEN Also Bought Image
Thin Film Resistors - SMD 120ohms 0.1% 10ppm
Harwin M20-9720546 Also Bought Image
Headers & Wire Housings 05+05 DIL VERTICAL PIN HEADER TIN
Taiyo Yuden CBC3225T102KR Also Bought Image
Power Inductors - SMD 1210 1000uH 16.9Ohms +/-10% 100mA
Analog Devices Inc. LTC3632EMS8E#PBF Also Bought Image
Switching Voltage Regulators High Efficiency, High Voltage 20mA Synchronous Step-Down Converter
Maxim Integrated MAX3490CSA+ Also Bought Image
RS-422/RS-485 Interface IC 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers
Vishay TNPW08052403BEEN Also Bought Image
Thin Film Resistors - SMD 240Kohms .1% 25ppm