SFR10EZPF2320

ROHM Semiconductor Logo
755-SFR10EZPF2320

SFR10EZPF2320

Mfr.:

Description:
Thick Film Resistors - SMD 232ohm 0805 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,000

Stock:

5,000 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.16 $0.16
10 $0.139 $1.39
100 $0.055 $5.50
1,000 $0.023 $23.00
2,500 $0.021 $52.50
Full Reel (Order in multiples of 5000)
5,000 $0.018 $90.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SFR
232 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
High Reliability
Anti-Sulfur Resistors
Reel
Cut Tape
Brand: ROHM Semiconductor
Height: 0.55 mm
Length: 2 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors High Reliability
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 1.25 mm
Unit Weight: 0.000234 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

Image Description
KEMET C0805C104K5RAC7411 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0805 10%
TDK MPZ1005S221HT000 Also Bought Image
Ferrite Beads 0402 220ohm 25% 1.5A
KEMET C0603C101JCGACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 100pF C0G 0603 5%
Taiyo Yuden EMK105BJ105KV8F Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 16VDC 1uF 10% X5R
Bourns CHP0603AFX-1002ELF Also Bought Image
Thick Film Resistors - SMD ResHighPowerA 0603 10k 1% 1/3W TC100
Nexperia PMEG050T150EIPDZ Also Bought Image
Schottky Diodes & Rectifiers PMEG050T150EIPD/SOT1289/CFP15
Wurth Elektronik 9774040360R Also Bought Image
Standoffs & Spacers WA-SMSE SMD Steel M3 Internal 5.4mmLx6mm
Vishay 593D107X9020E2TE3 Also Bought Image
Tantalum Capacitors - Solid SMD 100uF 20volts 10% E case Molded
Samtec QMS-052-05.75-L-D-PC4 Also Bought Image
Board to Board & Mezzanine Connectors 0.635 mm Q2 High-Speed Rugged Ground Plane Terminal Strip
KYOCERA AVX TAJB106K020TNJ Also Bought Image
Tantalum Capacitors - Solid SMD 20V 10uF 10% 1210 ESR = 2.1 Ohm