SFR03EZPJ475

ROHM Semiconductor Logo
755-SFR03EZPJ475

SFR03EZPJ475

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,975

Stock:

14,975 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
4.7 MOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
Nexperia BC847C-QR Also Bought Image
Bipolar Transistors - BJT BC847C-Q/SOT23/TO-236AB
Adafruit 4048 Also Bought Image
Adafruit Accessories Mini SWD 0.05 Pitch Connector - 10 Pin SMT Box Header
Seeed Studio 114020164 Also Bought Image
Seeed Studio Accessories SMD Grove Female Header-Beige;4P-2.0-90D-20Pcs
Wurth Elektronik 830002995B Also Bought Image
Crystals WE-XTAL 32.7680kHz 20ppm WATCH 3X8
Taiyo Yuden NRS4018T220MDGJ Also Bought Image
Power Inductors - SMD 4018 22uH 348mOhms +/-20%Tol 720mA
Adafruit 3382 Also Bought Image
Development Boards & Kits - ARM Metro M4 feat. Microchip ATSAMD51
Winbond W25X10CLSNIG Also Bought Image
NOR Flash spiFlash, 1M-bit, 4Kb Uniform Sector
Wurth Elektronik 885012207078 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0805 10% 25V MLCC
Wurth Elektronik 970100321 Also Bought Image
Standoffs & Spacers WA--SSTII M 3x10mm SW 5.5
Seeed Studio 110990027 Also Bought Image
Seeed Studio Accessories Grove - Universal 4 Pin Buckled 20cm Cable (5 PCs pack)