SFR03EZPJ394

ROHM Semiconductor Logo
755-SFR03EZPJ394

SFR03EZPJ394

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,980

Stock:

9,980
Can Ship Immediately

On Order:

5,000
Expected 14-Nov-22

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
390 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
Texas Instruments LMV324AQPWRQ1 Also Bought Image
Operational Amplifiers - Op Amps Automotive-grade, quad, 5.5-V, 1-MHz, 4-mV offset voltage, RRO operational amplifier 14-TSSOP -40 to 125
ECS ECS-320-8-37-CKM-TR3 Also Bought Image
Crystals 32.000 MHz, CL 8 pF TOL+/-10 ppm, STAB+/-10 ppm, -20 ~ +70C ECX-1637 2.0x1.6 mm ESR 60Ohm RoHS 3K reel
Hirose Electric DF12NB(3.0)-20DP-0.5V(51) Also Bought Image
Board to Board & Mezzanine Connectors CONN HDR 20POS SMD G
Taiyo Yuden TMR107B7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
Taiyo Yuden UMJ107BB7104KA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 0.1uF10% X7R
Silicon Laboratories CP2102N-A02-GQFN24 Also Bought Image
USB Interface IC USBXpress - USB to UART Bridge QFN24
ROHM Semiconductor SDR03EZPJ223 Also Bought Image
Thick Film Resistors - SMD
ROHM Semiconductor SDR03EZPJ474 Also Bought Image
Thick Film Resistors - SMD
ROHM Semiconductor SDR03EZPJ513 Also Bought Image
Thick Film Resistors - SMD