SFR03EZPJ363

ROHM Semiconductor Logo
755-SFR03EZPJ363

SFR03EZPJ363

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,900

Stock:

9,900
Can Ship Immediately

On Order:

5,000
Expected 01-Dec-22

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
36 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
TE Connectivity 0413-204-2005 Also Bought Image
Automotive Connectors SEALING PLUG, SZ 20
TE Connectivity 0462-201-20141 Also Bought Image
Automotive Connectors SZ 20 CONTACT SOCKET
TE Connectivity 828906-2 Also Bought Image
Standard Circular Connector BLINDSTOPFEN 1 5SYS
TE Connectivity 963531-1 Also Bought Image
Automotive Connectors 3.6mm HOLE PLUG
YAGEO RC0603FR-0749K9L Also Bought Image
Thick Film Resistors - SMD 49.9K Ohms 100mW 1% 0603
YAGEO AC0603FR-0730K1L Also Bought Image
Thick Film Resistors - SMD 30.1 kOhms 100 mW 0603 1% AEC-Q200
YAGEO AC0603FR-0778K7L Also Bought Image
Thick Film Resistors - SMD 78.7 kOhms 100 mW 0603 1% AEC-Q200
Panduit P18-56R-C Also Bought Image
Terminals NON-INSL.RING 22-18 5/16
YAGEO AC0603FR-0743K2L Also Bought Image
Thick Film Resistors - SMD 43.2kOhms 1/10W 0603 1% AEC-Q200