SFR03EZPJ304

ROHM Semiconductor Logo
755-SFR03EZPJ304

SFR03EZPJ304

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,630

Stock:

14,630 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
300 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
STMicroelectronics LM2902BYPT Also Bought Image
Operational Amplifiers - Op Amps Automotive-grade, low power, quad, 36 V operational amplifier
Silicon Laboratories BGM220-EK4314A Also Bought Image
Bluetooth Development Tools - 802.15.1 BGM220 Explorer Kit
Texas Instruments TPS7A2030PDBVR Also Bought Image
LDO Voltage Regulators 300-mA, ultra-low-noise, low-IQ, low-dropout (LDO) linear regulator with high PSRR 5-SOT-23 -40 to 125
Taiyo Yuden TMR107B7105KA-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 1uF 10% X7R AEC-Q200
Kyocera AVX 06033W105KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .01uF X6S 0603 10%
Bourns CHV0603-FX-2003EST Also Bought Image
Thick Film Resistors - SMD ResHV ST 0603 200k 1 % 0.1W TCR100
Silicon Laboratories SLTB010A Also Bought Image
Bluetooth Development Tools - 802.15.1 EFR32BG22 Thunderboard Kit
TDK ICP-20100 Also Bought Image
Board Mount Pressure Sensors High Accuracy, Low Power, Barometric Pressure and Temperature Sensor IC
Texas Instruments TPS7A0228PDBVR Also Bought Image
LDO Voltage Regulators 200-mA, nanopower-IQ (25 nA), low-dropout (LDO) voltage regulator with enable 5-SOT-23 -40 to 125
YAGEO RC0603FR-073K01L Also Bought Image
Thick Film Resistors - SMD 3.01 kOhms 100mW 0603 1%