SFR03EZPJ300

ROHM Semiconductor Logo
755-SFR03EZPJ300

SFR03EZPJ300

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,655

Stock:

14,655 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
30 Ohms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
KEMET C0402C100K5RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50Vol 10pF X7R 0402 10% AEC-Q200
Espressif ESP32-C3-WROOM-02-N4 Also Bought Image
Multiprotocol Modules SMD module, ESP32-C3, 4MB SPI flash, PCB antenna, -40 C +85 C
Global Connector Technology (GCT) USB4125-GF-A-0190 Also Bought Image
USB Connectors USB C Rec GF RA 6P SMT TH Stakes 1.9mm
ECS ECS-250-20-33-TR3 Also Bought Image
Crystals 25MHz,CL 20,TOL +/-50 ppm,STAB +/-50 ppm,-20 +70 C,ESR 40O
Bourns SRP6530A-2R2M Also Bought Image
Power Inductors - SMD Ind,7.1x6.6x3mm,2.2uH+/-20%,10A,shd
Bourns SF-1206SA350M-2 Also Bought Image
Surface Mount Fuses 3.5A 35V TIME DELAY
KEMET ESL225M250AE3AA Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 250V 2.2uF 105C 8KHr 20% LS=2.5mm
Bourns SRN6045HA-2R2Y Also Bought Image
Power Inductors - SMD Ind,6x6x4.7mm,2.2uH+/-30%,4.4A,semi-shd
Littelfuse SP3205-01ETG Also Bought Image
ESD Suppressors / TVS Diodes 3.3V 4A 0.3PF 30KV UNI
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB