SFR03EZPJ274

ROHM Semiconductor Logo
755-SFR03EZPJ274

SFR03EZPJ274

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,997

Stock:

9,997
Can Ship Immediately

On Order:

5,000
Expected 12-Dec-22

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
270 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
Vishay NTCLE413E2103F404A Also Bought Image
NTC Thermistors 10Kohms 1% 3435K/1% 40mm
KEMET C0603C682J3GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 6800pF C0G 0603 5% AEC-Q200
Nexperia PXN017-30QLJ Also Bought Image
MOSFET PXN017-30QL/SOT8002/MLPAK33
Murata GRT188C71E225KE13D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Nexperia PMPB11R2VPX Also Bought Image
MOSFET PMPB11R2VP/SOT1220-2/DFN2020M-
Texas Instruments TPS7A0533PDBZR Also Bought Image
LDO Voltage Regulators 200-mA, ultra-low-IQ, high-accuracy, low-dropout voltage regulator with enable 3-SOT-23 -40 to 125
FCI / Amphenol 10129383-910001ALF Also Bought Image
Headers & Wire Housings 2.54MM VT SMT ECONOSTIK HDR
Panasonic 6TPS150MUD Also Bought Image
Tantalum Capacitors - Polymer 6.3V 150uF 20% 30mOhm 1400mA
ROHM Semiconductor SDR03EZPD2001 Also Bought Image
Thick Film Resistors - SMD
ROHM Semiconductor SDR03EZPD2402 Also Bought Image
Thick Film Resistors - SMD