SFR03EZPJ225

ROHM Semiconductor Logo
755-SFR03EZPJ225

SFR03EZPJ225

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,950

Stock:

9,950
Can Ship Immediately

On Order:

5,000
Expected 28-Nov-22

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
2.2 MOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
KYOCERA AVX F980G107MMAAH1 Also Bought Image
Tantalum Capacitors - Solid SMD 4V 100uF 20% 0603 ESR=2ohm
Vishay TH3D226K035D0600 Also Bought Image
Tantalum Capacitors - Solid SMD 22uF 10% 35V ESR 0.6 D case Molded
Panasonic ERA-3VEB3001V Also Bought Image
Thin Film Resistors - SMD 0603 0.1% 3Kohm 25ppm SMD
TE Connectivity 1-2314938-0 Also Bought Image
Board to Board & Mezzanine Connectors 10P,2MM,B-B,REC,SRHZ 2.8,0.76AU,TB
NKK Switches CS12ANW03 Also Bought Image
Slide Switches SPDT ON-NONE-ON 3A
Bourns TC33X-2-203G Also Bought Image
Trimmer Resistors - SMD 3MM 20KOHMS 25% 0.1WATT OPEN FRM
Bourns TC33X-2-502E Also Bought Image
Trimmer Resistors - SMD 3MM 5KOHMS 25% 0.1WATT OPEN FRM
STMicroelectronics LD1085D2M-R Also Bought Image
LDO Voltage Regulators 2.85-30V 3.0A Adj
Texas Instruments INA180A3IDBVT Also Bought Image
Current Sense Amplifiers 26V, 350kHz current sense amplifier 5-SOT-23 -40 to 125
Texas Instruments LM7805SX/NOPB Also Bought Image
Linear Voltage Regulators 1.5-A, 30-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125