SFR03EZPJ183

ROHM Semiconductor Logo
755-SFR03EZPJ183

SFR03EZPJ183

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,900

Stock:

14,900 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
18 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
KEMET C0603X102K4RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1000pF X7R 0603 10% AEC-Q200
Taiyo Yuden EMK107ABJ225KA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 2.2uF 10% X5R
KEMET C0603X103K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0603 10% Flex Soft
Taiyo Yuden TMF107B7223KAHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 25VDC 0.022uF 10% X7R AEC-Q200
TE Connectivity RL73H2ER33FTD Also Bought Image
Current Sense Resistors - SMD RL73H 2E R33 1%5K RL
STMicroelectronics TCPP01-M12 Also Bought Image
USB Interface IC Overvolt protection for USB-C or Power Delivery
Panasonic ERJ-3GEYJ102V Also Bought Image
Thick Film Resistors - SMD 0603 1Kohms 5% AEC-Q200
Murata GCM188R71C334KA37D Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT .33UF 16V 10% 0603
Coilcraft MSS1260-153MLD Also Bought Image
Power Inductors - SMD 15uH Shld 20% 3.5A 32mOhms AECQ2
Vishay RCWE1210R330FKEA Also Bought Image
Current Sense Resistors - SMD 1watt .33ohms 1% 100ppm