SFR03EZPJ181

ROHM Semiconductor Logo
755-SFR03EZPJ181

SFR03EZPJ181

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,895

Stock:

9,895 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
180 Ohms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
Nexperia 2N7002NXAKR Also Bought Image
MOSFET 2N7002NXAK/SOT23/TO-236AB
ROHM Semiconductor SDR03EZPJ106 Also Bought Image
Thick Film Resistors - SMD
United Chemi-Con (UCC) EKHE401ELL680MK35S Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 68uF 400V
Samsung Electro-Mechanics CL10A106MA8NRNC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF+/-20% 25V X5R 1 0603
Vishay D222K25Y5PH63L2R Also Bought Image
Ceramic Disc Capacitors 2200pF 100V 10% Y5P 2mm LS
Murata GRM31B7U3A681JW31L Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT
Bourns CR0603-JW-103ELF Also Bought Image
Thick Film Resistors - SMD 0603 10KOHMS 5% 1/10WATT
onsemi BZX84C4V7LT1G Also Bought Image
Zener Diodes 4.7V 250mW
YAGEO RC0603FR-0724KL Also Bought Image
Thick Film Resistors - SMD 24 kOhms 100mW 0603 1%
Lite-On LTV-817 Also Bought Image
Transistor Output Optocouplers Optocoupler Phototrans