SFR03EZPJ163

ROHM Semiconductor Logo
755-SFR03EZPJ163

SFR03EZPJ163

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,800

Stock:

14,800 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
16 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
Bourns CMP0603-FX-10R0ELF Also Bought Image
Thick Film Resistors - SMD 10 OHM 1% 1/4W TC100
Panasonic ERJ-U03F5R10V Also Bought Image
Thick Film Resistors - SMD 0603 1% 5.1ohm AEC-Q200 Anti-Sulfur
KEMET C0603X333K5RAC3316 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.033uF X7R 0603 10% Flex Soft
TDK C1608X7R1C105K080AC Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X7R 0.8mm
Littelfuse 0154003.DRT Also Bought Image
Surface Mount Fuses Fuseblock w/ fuse 3A OMNI BLOK 154T
Murata GRM32EC72A106KE05K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10UF 100V 10% 1210
Panasonic ERJ-6GEY0R00V Also Bought Image
Thick Film Resistors - SMD 0805 Zero Ohms 5% Tol AEC-Q200
KEMET C0603C332M5RECTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 3300pF X7R 0603 20%
Bourns CR0603-FX-1502ELF Also Bought Image
Thick Film Resistors - SMD 15K 1% 1/10W
TDK CGA3E2C0G2A122J080AD Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 1200pF C0G 5% AEC-Q200 EPXY