SFR03EZPJ150

ROHM Semiconductor Logo
755-SFR03EZPJ150

SFR03EZPJ150

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,888

Stock:

9,888
Can Ship Immediately

On Order:

5,000
Expected 07-Dec-22

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
15 Ohms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
Wurth Elektronik 78439346056 Also Bought Image
Power Inductors - SMD WE-XHMA 6060 5.6uH 6.9A 15mOhms AEC-Q200
TE Connectivity RA73F1J1K0BTDF Also Bought Image
Thin Film Resistors - SMD RA73F 1J 1K0 0.1% 1K RL
KYOCERA AVX CX2016SA16000D0GSSCC Also Bought Image
Crystals 16MHz 8pF AEC-Q200 2.05x1.65x.45mm
KEMET C0603C101J2GACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 100pF C0G 0603 5% AEC-Q200
Global Connector Technology (GCT) USB4105-GF-A Also Bought Image
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
ECS ECS-160-8-36B-CKY-TR3 Also Bought Image
Crystals 16.000 MHz 8pF ECX-2236B +/-10/10 ppm -30 ~ +85C +/-1 ppm Aging 2520 4-SMD RoHS
Murata DEM8045Z-4R7N=P3 Also Bought Image
Power Inductors - SMD
Taiyo Yuden UMK107ABJ105KA8T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 1uF 10% X5R
Coilcraft MSS1278H-103MED Also Bought Image
Power Inductors - SMD 10uH Shld 5.6A 20% DCR=18mOhms AEC-Q200
Vishay TNPW06031K20BYEN Also Bought Image
Thin Film Resistors - SMD 1.2 Kohms 0.1% 10ppm