SFR03EZPJ122

ROHM Semiconductor Logo
755-SFR03EZPJ122

SFR03EZPJ122

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,878

Stock:

14,878 Can Ship Immediately

Factory Lead-Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.075 $0.75
100 $0.029 $2.90
1,000 $0.013 $13.00
2,500 $0.011 $27.50
Full Reel (Order in multiples of 5000)
5,000 $0.009 $45.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SFR03EZPJ
1.2 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
KYOCERA AVX 08054W107MAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 100uF X6S 805 20%
KEMET C1206C152JDGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X8L 1210 5% AEC-Q200
KEMET C1206C561KDGACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 121 10% AEC-Q200
KEMET C1210C822K2RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.1uF X7R 1812 10% AEC-Q200
United Chemi-Con (UCC) HHXF250ARA221MHA0G Also Bought Image
Aluminum Organic Polymer Capacitors HA0 25VDC 220uF 20% AEC-Q200
WIMA SMDTC03100KB00KP00 Also Bought Image
Film Capacitors SMD-PET 0.1 uF 63 VDC 4.8x3.3x4 SC1812
Vishay RCC120610R0FKEA Also Bought Image
Thick Film Resistors - SMD 10ohms 1% 100ppm
Taiyo Yuden TMK212BBJ106MGHT Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25VDC 10uF 20% X5R AEC-Q200
ROHM Semiconductor SDR03EZPF1502 Also Bought Image
Thick Film Resistors - SMD
ROHM Semiconductor SFR18EZPJ221 Also Bought Image
Thick Film Resistors - SMD