SFR03EZPJ121

ROHM Semiconductor Logo
755-SFR03EZPJ121

SFR03EZPJ121

Mfr.:

Description:
Thick Film Resistors - SMD Sulfur tolerant chip resistor

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20,000

Stock:

20,000
Can Ship Immediately

On Order:

10,000
Expected 25-Oct-22

Factory Lead-Time:

4
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $0.11 $0.11
10 $0.081 $0.81
100 $0.032 $3.20
1,000 $0.014 $14.00
2,500 $0.012 $30.00
5,000 $0.01 $50.00
10,000 $0.009 $90.00
Product Attribute Attribute Value
ROHM Semiconductor
Thick Film Resistors - SMD
RoHS:  Details
Brand: ROHM Semiconductor
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SFR Anti-Sulfur Chip Resistors

ROHM Semiconductor SFR Anti-Sulfur Chip Resistors feature a special construction to prevent sulfur gas penetration and significantly increase reliability. The SFR Series is ISO9001 / ISO / TS16949 certified. These resistors are offered in numerous models in package sizes ranging from 1005 to 3225. ROHM Semiconductor SFR Anti-Sulfur Chip Resistors correspond to AEC-Q200 standards.

Image Description
TDK VLS4015CX-1R0M-H Also Bought Image
Power Inductors - SMD 1uH 20% 0.048ohm 3.58A AEC-Q200
ROHM Semiconductor SFR01MZPJ101 Also Bought Image
Thick Film Resistors - SMD 0402 100ohms 5% Anti-Sulfur AEC-Q200
Vishay RCWL2512R330JNEA Also Bought Image
Current Sense Resistors - SMD 1watt 0.33ohms 5% LOW OHMIC VALUE
Panasonic ECE-A1CKS470I Also Bought Image
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 47uF SU SU BI-POL