SFR03EZPJ105

ROHM Semiconductor Logo
755-SFR03EZPJ105

SFR03EZPJ105

Mfr.:

Description:
Thick Film Resistors - SMD 0603 1Mohms 5% Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 56,103

Stock:

56,103 Can Ship Immediately

Factory Lead-Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.15 $0.15
10 $0.082 $0.82
100 $0.034 $3.40
500 $0.031 $15.50
1,000 $0.015 $15.00
2,500 $0.013 $32.50
Full Reel (Order in multiples of 5000)
5,000 $0.01 $50.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SFR
1 MOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Bourns CR0603AJ/-000ELF Also Bought Image
Thick Film Resistors - SMD ResA 0603 0R Jumper 100mW
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
ROHM Semiconductor SFR03EZPF3300 Also Bought Image
Thick Film Resistors - SMD 0603 330ohms 1% Anti-Sulfur AEC-Q200
ROHM Semiconductor SFR03EZPJ472 Also Bought Image
Thick Film Resistors - SMD 0603 4.7Kohms 5% Anti-Sulfur AEC-Q200
ROHM Semiconductor SFR03EZPF1501 Also Bought Image
Thick Film Resistors - SMD 0603 1.5Kohms 1% Anti-Sulfur AEC-Q200
ROHM Semiconductor SDR03EZPJ472 Also Bought Image
Thick Film Resistors - SMD 0603 4.7Kohm 5% Anti Surge AEC-Q200
ROHM Semiconductor SFR03EZPF49R9 Also Bought Image
Thick Film Resistors - SMD 0603 49.9ohms 1% Anti-Sulfur AEC-Q200
Murata GCM188R71H103KA37J Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT PLEASE SEE MURATA'S SUGGESTED ALTERNATE GCM155R71H103KA55D
KEMET C0603C104J4RECAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF 0603 X7R 5% AEC-Q200