SFR03EZPJ103

ROHM Semiconductor Logo
755-SFR03EZPJ103

SFR03EZPJ103

Mfr.:

Description:
Thick Film Resistors - SMD 0603 10Kohms 5% Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 67,208

Stock:

67,208 Can Ship Immediately

Factory Lead-Time:

5 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.10 $0.10
10 $0.082 $0.82
100 $0.034 $3.40
250 $0.033 $8.25
500 $0.03 $15.00
1,000 $0.015 $15.00
2,500 $0.013 $32.50
Full Reel (Order in multiples of 5000)
5,000 $0.01 $50.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Thick Film Resistors - SMD
RoHS:  Details
SFR
10 kOhms
100 mW (1/10 W)
5 %
200 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm
Unit Weight: 0.000071 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
TARIC:
8533210000
ECCN:
EAR99

High-Reliability Chip Resistors

ROHM Semiconductor High-Reliability Chip Resistors including anti-surge ESR and SDR series, superior junction reliability and high rated power LTR series, high voltage type resistance KTR series, and the sulfur tolerant SFR series. The resistors are optimized for a variety of applications including automotive and industrial. ROHM Specialty Chip Resistors are ISO9001 / ISO / TS16949 certified.

Image Description
ams OSRAM KS DELLS1.22-JHKI-1 Also Bought Image
Standard LEDs - SMD Super Red TOPLED E 1608
Panasonic ERJ-U3RD4701V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfur
KEMET C0603C104K4RACTU Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.1uF X7R 0603 10%
Bourns CR0603-J/-000ELF Also Bought Image
Thick Film Resistors - SMD ZERO OHM
KYOCERA AVX 0603YC105JAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 5%
ROHM Semiconductor ESR03EZPJ102 Also Bought Image
Thick Film Resistors - SMD 0603 1Kohm 5% Anti Surge AEC-Q200
Murata GRM32EC81C476KE15K Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47UF 16V 10% 1210
Vishay CRCW06031K00JNECC Also Bought Image
Thick Film Resistors - SMD 1/10Watt 1Kohms 5% Commercial Use
ROHM Semiconductor SFR03EZPJ000 Also Bought Image
Thick Film Resistors - SMD 0603 jumper 5% Anti-Sulfur AEC-Q200
Panasonic ERJ-3RBD7502V Also Bought Image
Thick Film Resistors - SMD 0603 Resistor 0.5% 50ppm 75KOhm