SFR03EZPF1802

ROHM Semiconductor Logo
755-SFR03EZPF1802

SFR03EZPF1802

Mfr.:

Description:
Thick Film Resistors - SMD 0603 18Kohm 1% Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19,920

Stock:

19,920 Can Ship Immediately

Factory Lead-Time:

12 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.11 $0.11
10 $0.094 $0.94
100 $0.037 $3.70
1,000 $0.016 $16.00
2,500 $0.014 $35.00
Full Reel (Order in multiples of 5000)
5,000 $0.012 $60.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Thick Film Resistors - SMD
RoHS:  Details
SFR
18 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
50 V
0603
1608
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Type: Anti-Sulfur Resistor
Width: 0.8 mm
Part # Aliases: TRR03EZPF1802
Unit Weight: 0.000071 oz
This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CNHTS:
8533211000
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. By focusing on safety, comfort, and the environment, ROHM is able to provide optimized solutions to suit a variety of customer needs.

Image Description
KEMET C0603C104K5RAC3121 Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Bourns CMP0603-FX-1003ELF Also Bought Image
Thick Film Resistors - SMD 100K OHM 1% 1/4W TC100
ROHM Semiconductor SFR03EZPF1002 Also Bought Image
Thick Film Resistors - SMD 0603 10Kohms 1% Anti-Sulfur AEC-Q200
ROHM Semiconductor SFR03EZPF2001 Also Bought Image
Thick Film Resistors - SMD 0603 2Kohms 1% Anti-Sulfur AEC-Q200
Bourns CRT0805-BY-5001EAS Also Bought Image
Thin Film Resistors - SMD ResThinFilmAS 0805 5k 0.1% 125mW TC25
KYOCERA AVX 06035C104KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10%
TDK CGA3E3X5R1H105K080AB Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 1uF X5R 10% AEC-Q200
KYOCERA AVX 06035C102KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10%
KYOCERA AVX 06035C103KAT2A Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10%
Bourns CR0603-FX-1242ELF Also Bought Image
Thick Film Resistors - SMD 12.4K 1% 1/10W