SDR03EZPJ5R6

ROHM Semiconductor Logo
755-SDR03EZPJ5R6

SDR03EZPJ5R6

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,900

Stock:

9,900
Can Ship Immediately

On Order:

5,000
Expected 31-Jan-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.25 $0.25
10 $0.215 $2.15
100 $0.084 $8.40
1,000 $0.036 $36.00
2,500 $0.033 $82.50
Full Reel (Order in multiples of 5000)
5,000 $0.029 $145.00
10,000 $0.027 $270.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SDR03EZPJ
5.6 Ohms
300 mW
5 %
200 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
Automotive Grade
Anti-Surge Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SDR Series High Anti-Surge Chip Resistors

ROHM Semiconductor SDR Series High Anti-Surge Chip Resistors employ resistive element that uniquely structured having a high tolerance to the surge. These automotive grade resistors offer a guaranteed 0.3W superior power rating in a 0603 (1608 metric) size SMD package. The SDR series chip resistors operate between -55°C to 155°C temperature range and feature 10Ω to 1MΩ resistance range. These RoHS compliant high anti-surge chip resistors are well suited for high-reliability sets and circuits.

Image Description
ROHM Semiconductor SDR03EZPD5603 Also Bought Image
Thick Film Resistors - SMD
ROHM Semiconductor SDR03EZPJ224 Also Bought Image
Thick Film Resistors - SMD
ROHM Semiconductor SDR03EZPJ620 Also Bought Image
Thick Film Resistors - SMD
Panasonic ERJ-H3EF24R0V Also Bought Image
Thick Film Resistors - SMD 0603 24Ohm 1% AEC-Q200
Panasonic ERJ-U3RD4991V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfur
Panasonic ERJ-UP3F75R0V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 75ohm AEC-Q200
Panasonic ERJ-UP3F8201V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
Panasonic ERJ-UP3F68R0V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 1% 68ohm AEC-Q200
Panasonic ERJ-UP3J820V Also Bought Image
Thick Film Resistors - SMD 0603 0.25W 5% 82ohm AEC-Q200
Panasonic ERJ-UP3F2403V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor