SDR03EZPJ224

ROHM Semiconductor Logo
755-SDR03EZPJ224

SDR03EZPJ224

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,585

Stock:

9,585
Can Ship Immediately

On Order:

5,000
Expected 31-Jan-23

Factory Lead-Time:

11
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1 $0.20 $0.20
10 $0.177 $1.77
100 $0.07 $7.00
1,000 $0.029 $29.00
2,500 $0.027 $67.50
Full Reel (Order in multiples of 5000)
5,000 $0.024 $120.00
10,000 $0.022 $220.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SDR03EZPJ
220 kOhms
300 mW
5 %
200 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
Automotive Grade
Anti-Surge Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99

SDR Series High Anti-Surge Chip Resistors

ROHM Semiconductor SDR Series High Anti-Surge Chip Resistors employ resistive element that uniquely structured having a high tolerance to the surge. These automotive grade resistors offer a guaranteed 0.3W superior power rating in a 0603 (1608 metric) size SMD package. The SDR series chip resistors operate between -55°C to 155°C temperature range and feature 10Ω to 1MΩ resistance range. These RoHS compliant high anti-surge chip resistors are well suited for high-reliability sets and circuits.

Image Description
KEMET C1210C822K2RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 8200pF X7R 1210 10% AEC-Q200
Amphenol PT6KH-502A2020-PM Also Bought Image
Trimmer Resistors - Through Hole 6mm carbon through hole potentiometer, Horizontal adjust, 5K Ohm resistive value, linear taper, tolerance 20%, screwdriver adjust
KEMET C0603C221K4RACAUTO Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16Vol 10pF X7R 0603 10% AEC-Q200
Bourns CFN1206-JZ-R005ELF Also Bought Image
Current Sense Resistors - SMD ResMetalfoil 1206 R005 5% 1W TCR50
Taiyo Yuden LMR212BD7106KG-T Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 10VDC 10uF 10% X7T AEC-Q200
Mini-Circuits KFPM-KF50+ Also Bought Image
RF Adapters - In Series ADPTR KF/KF PANEL MOUNT RoHS
Taiyo Yuden EMK325ABJ476MMHP Also Bought Image
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16VDC 47uF 20% X5R AEC-Q200
ROHM Semiconductor SDR03EZPD22R0 Also Bought Image
Thick Film Resistors - SMD
Panasonic ERJ-UP3F8201V Also Bought Image
Thick Film Resistors - SMD 0603 Anti-sulfurated anti-surge resistor
ROHM Semiconductor SDR03EZPF4700 Also Bought Image
Thick Film Resistors - SMD