SDR03EZPD1202

ROHM Semiconductor
755-SDR03EZPD1202

SDR03EZPD1202

Mfr.:

Description:
Thick Film Resistors - SMD

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,694

Stock:

11,694 Can Ship Immediately

Factory Lead-Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

$-.--
$-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+$7.00)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.22 $0.22
$0.106 $1.06
$0.048 $4.80
$0.028 $28.00
Full Reel (Order in multiples of 5000)
$0.022 $110.00
$0.021 $210.00
$0.02 $500.00
$0.019 $950.00
† $7.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Thick Film Resistors - SMD
RoHS:  Details
SDR03EZPD
12 kOhms
300 mW
0.5 %
100 PPM / C
- 55 C
+ 155 C
150 V
0603
1608
Automotive Grade
Anti-Surge Resistors
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Height: 0.45 mm
Length: 1.6 mm
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Width: 0.8 mm

This functionality requires JavaScript to be enabled.
USHTS:
8533210030
CAHTS:
8533210000
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

SDR High Anti-Surge Chip Resistors

ROHM Semiconductor SDR High Anti-Surge Chip Resistors employ resistive elements that are uniquely structured, having a high tolerance to the surge. These automotive grade resistors offer a guaranteed 0.3W or 0.5W power rating in a 0603 or 0805 size SMD package. The SDR series chip resistors operate between -55°C to 155°C temperature range and feature a 10Ω to 1MΩ resistance range. These RoHS-compliant high anti-surge chip resistors are well suited for high-reliability sets and circuits.

Image Description
Global Connector Technology (GCT) USB4085-GF-A
USB Connectors USB Type C, 2.0, Rec, TH , G/F, RA , Top Mnt, T & R
Panasonic ERJ-UP3F15R0V
Thick Film Resistors - SMD 0603 0.25W 1% 15ohm AEC-Q200
ROHM Semiconductor SDR03EZPD1003
Thick Film Resistors - SMD
ROHM Semiconductor SDR03EZPD1502
Thick Film Resistors - SMD
ROHM Semiconductor SDR03EZPF2702
Thick Film Resistors - SMD
onsemi 1N4148WS
Diodes - General Purpose, Power, Switching Small Signal Diode
Bourns PEC12R-4215F-S0024
Encoders HORZ 24DET 24PULSE 15mm SHAFT SPST SW
Vishay CRCW06030000Z0EAHP
Thick Film Resistors - SMD 0.33W Zeroohm Jumper High Power AEC-Q200
KEMET C0603C104K5RAC3121
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200
Panasonic ERJ-3EKF1501V
Thick Film Resistors - SMD 0603 1.5Kohms 1% AEC-Q200