SCS215AJHRTLL

ROHM Semiconductor Logo
755-SCS215AJHRTLL

SCS215AJHRTLL

Mfr.:

Description:
Schottky Diodes & Rectifiers 650V 15A SiC SBD AEC-Q101 Qualified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 998

Stock:

998 Can Ship Immediately

Factory Lead-Time:

52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 998 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

$-.--
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
1 $10.18 $10.18
10 $9.20 $92.00
100 $7.62 $762.00
500 $6.63 $3,315.00
Full Reel (Order in multiples of 1000)
1,000 $5.63 $5,630.00
Product Attribute Attribute Value
ROHM Semiconductor
Product Category: Schottky Diodes & Rectifiers
Schottky Silicon Carbide Diodes
SMD/SMT
TO-263AB-4
Single
SiC
15 A
650 V
1.35 V
55 A
3 uA
- 55 C
+ 175 C
SCS2x
AEC-Q101
Reel
Cut Tape
Brand: ROHM Semiconductor
Pd - Power Dissipation: 100 W
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: SCS215AJHR
Unit Weight: 0.071836 oz
                    
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50
USHTS:
8541100080
CNHTS:
8541100000
CAHTS:
8541100090
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art Electronic Vehicles (EV). ROHM offers products optimized for various solutions, with a focus on Dedicated EV Blocks, such as the Main Inverter, DC-DC Converter, On-board Charger, and Electric Compressor.

Image Description
ROHM Semiconductor UFZVTE-1739B Also Bought Image
Zener Diodes ZENER DIODE
ROHM Semiconductor RRE04EA6DTR Also Bought Image
Rectifiers DIODE-RECTIFIER
ROHM Semiconductor 2SAR562F3TR Also Bought Image
Bipolar Transistors - BJT PNP -6A Ic -30V Vceo HUML2020L3
ROHM Semiconductor SCS304AMC Also Bought Image
Schottky Diodes & Rectifiers SIC SBD 650V 4A 26W TO-220FM
ROHM Semiconductor 2SAR587D3TL1 Also Bought Image
Bipolar Transistors - BJT TRANS DIGITAL PNP
ROHM Semiconductor US6X8TR Also Bought Image
Bipolar Transistors - BJT NPN+NPN 30VCEO 1A SOT-363T
ROHM Semiconductor SCT3080ARC14 Also Bought Image
MOSFET 650V NCH SIC TRENCH
ROHM Semiconductor BA178M18FP-E2 Also Bought Image
Linear Voltage Regulators REGULATOR 18V
ROHM Semiconductor RCJ100N25TL Also Bought Image
MOSFET 10V Drive Nch MOSFET
TE Connectivity 174057-2 Also Bought Image
Automotive Connectors HSG CAP 1X02P F/H